SumidaCDRH3D16/HPNP-150MCMontaje superficial de inductores
Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 0.75A 0.41Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 0.75 | |
| 0.65 | |
| 0.41 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.8 |
An ideal space-saving electronic component is this power CDRH3D16/HPNP-150MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. This device is made with drum core technology. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 410m Ohm. It has an inductance of 15u H. This product is 4 mm long, 1.8 mm tall and 4 mm deep. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

