SumidaCDRH30D18SNP-220NCMontaje superficial de inductores

Inductor Power Shielded Drum Core 22uH 25% 100KHz Ferrite 0.48A 0.61Ohm DCR 1212 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH30D18SNP-220NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 22u H. This product is 3.2 mm long, 2 mm tall and 3.2 mm deep. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 480m A with a maximum resistance of 610m Ohm. Its test frequency is 100K Hz.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.