SumidaCDRH127/LDNP-470MCMontaje superficial de inductores

Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 4.1A 0.078Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH127/LDNP-470MC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with drum core technology. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. This SMD inductor has a maximum DC current of 3.25 A with a maximum resistance of 78m Ohm. Its test frequency is 100K Hz. It has an inductance of 47u H.

14 piezas: Se puede enviar en 4 días

    Total$1.13Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 14 piezas
      • Price: $1.130

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.