SumidaCDRH104RNP-470NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 47uH 30% 100KHz Ferrite 2.3A 0.128Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 47u | |
| 35 | |
| 30% | |
| 100K | |
| 2.3 | |
| 1.95 | |
| 0.128 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
An ideal space-saving electronic component is this power CDRH104RNP-470NC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with drum core technology. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 128m Ohm. It has an inductance of 47u H. Its test frequency is 100K Hz. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

