SumidaCDEP147NP-6R1MC-95Montaje superficial de inductores
Inductor Power Shielded Wirewound 6.1uH 20% 100KHz Ferrite 11A 0.0078Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.1u | |
| 20% | |
| 100K | |
| 11 | |
| 14.8 | |
| 0.0078 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 14.9 | |
| Surface Mount | |
| 14.9 | |
| 8 |
This thick film CDEP147NP-6R1MC-95 surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 150 °C. This SMD inductor has a maximum DC current of ±100 A with a maximum resistance of R Ohm. This device utilizes 162 technology. This product is MIL-PRF-55342 mm tall with a diameter of No mm. Its minimum self-resonant frequency is SMD Hz. It is reliable with a failure rate grade of 0.64. It has an inductance of 0.8 H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

