Texas InstrumentsCD74HC4024PWRMedidores electrónicos de registros

Counter Single 7-Bit Binary UP 14-Pin TSSOP T/R

Are you working with a sensitive system with multiple states? Implement this binary CD74HC4024PWR counter shift register from Texas Instruments. This counter shift register has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

3,837 piezas: Se puede enviar mañana

    Total$0.52Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1631+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Malaisia
         
      • Price: $0.5190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1631+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,837 piezas
      • Price: $0.5190
    • (2000)

      Se puede enviar mañana

      Increment:
      2000
      Ships from:
      Estados Unidos de América
      Date Code:
      2315+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $0.1879

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.