Texas InstrumentsCD54HC107F3AGiros de ciento ochenta grados

Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 14-Pin CDIP Tube

Store state information by enabling this CD54HC107F3A flip flop device from Texas Instruments. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

50 piezas: Se puede enviar mañana

    Total$532.00Price for 25

    • (25)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2109+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 50 piezas
      • Price: $21.28

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.