| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Voltage Level Shifter | |
| CMOS/TTL to CMOS | |
| Unidirectional | |
| 6 | |
| 550@5V@15V | |
| 550 | |
| Push-Pull | |
| 4.2(Min) | |
| -4.2(Min) | |
| 5 | |
| 9|12|15 | |
| 18 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the CD4504BM96E4 level translator from Texas Instruments is for you. This level shifter has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 9|12|15 V. Its minimum operating supply voltage of 5 V, while its maximum is 18 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

