Illinois CapacitorCD19FD501JO3Capacitor Mica

Cap Mica 500pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R

Cornell Dubilier has made an amazing CD19FD501JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.3(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep. It has a tolerance of 5%. The CD19FD501JO3 silver mica capacitor has a radial termination style. Its capacitance value is 500pF.

150 piezas: Se puede enviar en 3 días

    Total$65.52Price for 18

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 150 piezas
      • Price: $3.64

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.