Más Compradas

Illinois CapacitorCD19FD472JO3FCapacitor Mica

Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R

The CD19FD472JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17.8(Max) mm long, 14.7(Max) mm tall and 8.9(Max) mm deep. The CD19FD472JO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0047uF.

129 piezas: Se puede enviar en 2 días

    Total$63.60Price for 5

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 129 piezas
      • Price: $12.72

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.