Illinois CapacitorCD10ED510JO3FCapacitor Mica

Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C

If you are in need of a component that can provide accurate results within your electronics circuit, the CD10ED510JO3F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 51pF. It has a tolerance of 5%. The CD10ED510JO3F silver mica capacitor has a radial termination style.

1 pieza: Se puede enviar mañana

    Total$2.30Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1919+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Méjico
      • In Stock: 1 pieza
      • Price: $2.301

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.