Illinois CapacitorCD10ED430JO3FCapacitor Mica
Cap Mica 43pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 43pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.4 X 4.8 X 8.6 | |
| -55 | |
| 125 | |
| 9.4(Max) | |
| 4.8(Max) | |
| 8.6(Max) | |
| 0.4 | |
| 8.6(Max) | |
| Through Hole |
Cornell Dubilier brings you their latest CD10ED430JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 43pF. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10ED430JO3F silver mica capacitor has a radial termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
