Illinois CapacitorCD10ED300JO3Capacitor Mica
Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 30pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.4 X 4.8 X 8.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.4(Max) | |
| 4.8(Max) | |
| 8.6(Max) | |
| 0.4 | |
| 8.6(Max) | |
| Through Hole |
This CD10ED300JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. The CD10ED300JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 30pF.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
