Illinois CapacitorCD10CD100JO3FCapacitor Mica

Cap Mica 10pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R

Cornell Dubilier's CD10CD100JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 10pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. The CD10CD100JO3F silver mica capacitor has a radial termination style.

2,647 piezas: Se puede enviar en 2 días

    Total$65.55Price for 19

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,647 piezas
      • Price: $3.45

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.