| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clamp | |
| Natural | |
| Nylon 6/6 | |
| 12.7 | |
| -40 | |
| 85 | |
| 5.1 | |
| 12.7 | |
| 15.3 | |
| Screw Mount |
Secure multiple wires for a clean and finished look with this CCH50-S10-M cable clamp from Panduit. This cable clamp has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

