| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.21.00.90 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 665K |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 500 |
| Power Rating (W) | 1 |
| Technology | Metal Film |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 165 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 165 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Conformal Epoxy |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Tape and Reel |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 3.53 |
| Product Length (mm) | 10.16 |
| Product Weight (g) | 0.75 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Mounting | Through Hole |