KOA CorporationCCF1N6.3TTEFusibles

Fuse Chip 6.3A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL

A great alternative to a circuit breaker, this a chip CCF1N6.3TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 6.3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1N6.3TTE fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC.

986 piezas: Se puede enviar en 4 días

    Total$4.93Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 986 piezas
      • Price: $0.986

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.