VishayCCF07270RGKE36Resistor sujeto a orificio pasante simple
Res Metal Film 270 Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 270 | |
| 2% | |
| 250 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.22 | |
| 0.35 | |
| 0.58 | |
| 27.94 | |
| Through Hole |
Look no further than Vishay's CCF07270RGKE36 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 270 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.22 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. The CCF07270RGKE36 part has an axial termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

