BournsCC453232-4R7KLMontaje superficial de inductores

Inductor General Purpose Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.65A 0.27Ohm DCR 1812 T/R

This chip CC453232-4R7KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 35M Hz. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 270m Ohm. This device is made with wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 4.7u H.

10,000 piezas: Se puede enviar en 3 días

    Total$69.15Price for 500

    • (500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2509+
      Manufacturer Lead Time:
      16 semanas
      • In Stock: 10,000 piezas
      • Price: $0.1383

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.