Texas InstrumentsCC2510EMKPlacas y kits de desarrollo del sistema integrado

CC2510 Application Processor and SOC Evaluation Kit

Start off your next microprocessor-based electronic circuit with this evaluation kit CC2510EMK embedded system development board from Texas Instruments.
  • Dev Kit Description

    These evaluation modules in combination with a motherboard from a SmartRF®04 development kit (CC1100-1150DK, CC1110, CC2500-CC2550DK, CC2510-CC2511DK) are designed to help the user to achieve his/her objectives as quickly as possible.

    • Evaluate the SmartRF®04 products. Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF®04DK. This enables the user to quickly find out how well the SmartRF®04 products fit the intended application. A number of demonstration applications serve to highlight the innovative features of the SmartRF®04 ICs.
    • Perform RF measurements. Using SmartRF® Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity output power and other RF parameters.
    • Develop a prototype. The SmartRF®04DK includes a Silicon Labs 8051-core MCU with 16 kB of program memory and 1 kB of data memory. By programming this MCU and utilizing the various peripherals included on the Evaluation Board, the user can easily make a prototype of the intended application. All signals are brought out on 0.1" pin-row connectors so easy connection of other required circuitry is possible. These connectors are also compatible with Agilent logic analyzer probes for easy debugging. It is also possible to disconnect the Silicon Labs MCU from the EM board, and connect a MCU selected by the user to the I/O connectors.

    This evaluation kit includes two CC2510EM Evaluation Modules and antennas. These evaluation modules are add-on daughter boards that require a SmartRF®04 development kit for evaluation and development

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.