| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Transceiver |
| Modulation Technique | FSK/MSK/OOK |
| Maximum Data Rate | 500KBd |
| Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
| Maximum RF Operating Frequency (MHz) | 2483.5 |
| Operating Band Frequency (MHz) | 2400 to 2483.5 |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 4.15(Max) mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |