YageoCC0805ZKY5V6BB335Capacitor cerámico multicapa
Cap Ceramic 3.3uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 3.3uF | |
| -20% to 80% | |
| 10VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 |
Use Yageo's CC0805ZKY5V6BB335 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 3.3uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

