YageoCC0805JKNPOBBN102Capacitor cerámico multicapa
Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 500VDC | |
| C0G | |
| Standard | |
| Yes | |
| Mid Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This CC0805JKNPOBBN102 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.001uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

