YageoCC0603KRX7R7BB102Capacitor cerámico multicapa

Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0603 125°C T/R

Since this CC0603KRX7R7BB102 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.

48,000 piezas: Se puede enviar en 2 días

    Total$15.60Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2432+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      China
      • In Stock: 48,000 piezas
      • Price: $0.0039

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.