YageoCC0201KRX5R5BB103Capacitor cerámico multicapa
Cap Ceramic 0.01uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
This CC0201KRX5R5BB103 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! Users like its no wire form. It can withstand a voltage of 1%. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is reliable with a failure rate grade of -65 to 150. This device is made with not formed technology. Its capacitance value is Metal Film. The CC0201KRX5R5BB103 MLCC capacitor has a 2 termination style. This product is 0.75 mm deep.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

