BournsCAY16-333J4LFRedes y matrices del resistor

Res Thick Film Array 33K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Pack multiple resistors into a single chip with this CAY16-333J4LF resistor array from Bourns. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 33K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CAY16-333J4LF part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm.

Import TariffMay apply to this part

5,352 piezas: Se puede enviar mañana

    Total$40.10Price for 5347

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2116+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      5347
      Maximum Of:
      5352
      Country Of origin:
      Taiwán
         
      • Price: $0.0075
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2116+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,352 piezas
      • Price: $0.0075

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.