| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Logic Family | AXC |
| Logic Function | Voltage Level Translator |
| Translation | CMOS to CMOS |
| Channel Type | Bidirectional |
| Number of Channels | 4 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 185@0.7V@3.3V |
| Absolute Propagation Delay Time (ns) | 286 |
| Output Type | 3-State|Push-Pull |
| Maximum Low Level Output Current (mA) | 12 |
| Maximum High Level Output Current (mA) | -12 |
| Minimum Operating Supply Voltage (V) | 0.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (mA) | 0.04 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 0.04 |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.85(Max) |
| Package Length | 2.65(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| Pin Count | 16 |
| Lead Shape | No Lead |