onsemiCAT853STBI-GT3Supervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 460 | |
| Active Low/Open Drain | |
| 2.89 | |
| 2.93 | |
| 2.96 | |
| 1 | |
| 5.5 | |
| 6(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.4 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This CAT853STBI-GT3 microprocessor supervisory circuit from ON Semiconductor works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

