onsemiCAT5119TBI-00GT3Potenciómetro digital
Digital Potentiometer 100kOhm 32POS Volatile Linear 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 32 | |
| Volatile | |
| 100 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 0.025 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Take out the unneeded frequencies by adjusting the resistance by using this CAT5119TBI-00GT3 digital potentiometer from ON Semiconductor. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

