onsemiCAT5113LI-10-GPotenciómetro digital
Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 100 | |
| Non-Volatile | |
| 10 | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 0.1 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Adjust the resistance by using your fingers with this CAT5113LI-10-G digital potentiometer from ON Semiconductor. This digital potentiometer has a temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device uses a single power supply.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
