BournsCAT16-6800F4LFRedes y matrices del resistor

Res Thick Film Array 680 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Pack multiple resistors into a single chip with this CAT16-6800F4LF resistor array from Bourns. This product's 4 resistors have a value of 680 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 1%. The CAT16-6800F4LF part has a concave termination style. This part has an operating temperature of -55 to 125 °C.

20,000 piezas: Se puede enviar en 2 días

    Total$63.50Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2447+
      Manufacturer Lead Time:
      14 semanas
      • In Stock: 20,000 piezas
      • Price: $0.0127

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.