Fischer ElektronikCAB 9 GSDerivaciones y puentes del conector
Conn Jumper F 2 POS 2.54mm ST
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 5 | |
| 2.4 | |
| 13.5 |
Look no further than the CAB 9 GS connector from Fischer Elektronik, a great tool to use when configuring components within your circuit. This F connector has 2 contacts that are plated with gold. Its pitch is 2.54 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This product is 5 mm long, 13.5 mm tall and 2.4 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
