ITT CorporationCA3106E20-29P-F80Conector circular
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| Crimp | |
| 20-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 69.85 | |
| 48.01 |
This mil-c-5015 circular CA3106E20-29P-F80 connector from ITT will connect any inputs and outputs to your application. Its shell size is 20-29. It has a plug type gender. It has a straight body orientation. This PL connector's 17 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 69.85 mm long and 48.01 mm deep with a diameter of 37.31 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

