ITT CorporationCA3102R20-15S-F80Conector circular
Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 20-15 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 40.73 | |
| 38.1 | |
| 38.1 |
Need a solid cylindrical cable housing connection? Then this CA3102R20-15S-F80 connector from ITT is right for you. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-15. This device has a maximum current rating of 41 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.73 mm long, 38.1 mm tall and 38.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

