Silicon LabsC8051F375-A-GMMicrocontrollers - MCUs

8051 50 MHz 8 kB LFO 8-bit MCU

In order to make your CPU more versatile use this fantastic C8051F375-A-GM microcontroller from Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 8KB. This device is based on the 8051 core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

536 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$0.96Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1622+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 536 piezas
      • Price: $0.9558

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.