KEMET CorporationC410C101K1G5TACapacitor cerámico multicapa
Cap Ceramic 100pF 100V C0G 10% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 10% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Non Polar Device | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.41 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.41(Max) | |
| 4.32(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C410C101K1G5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. It has a tolerance of 10%. The C410C101K1G5TA MLCC capacitor has an axial termination style. Its capacitance value is 100pF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

