KEMET CorporationC326C103K1R5TACapacitor cerámico multicapa
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 2.5 | |
| 5.08 X 3.18 X 7.62 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 7.62(Max) | |
| 7.62(Max) |
You can use multiple capacitors of different parameters choosing this C326C103K1R5TA multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. Users like its outside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 5.08(Max) mm long, 8.89(Max) mm tall and 3.18(Max) mm deep. The C326C103K1R5TA MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

