KEMET CorporationC317C150J2G5TACapacitor cerámico multicapa
Cap Ceramic 15pF 200V C0G 5% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| C317C150J2G5TA | |
| Automotive | No |
| PPAP | No |
| 15pF | |
| 5% | |
| 200VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
Since this C317C150J2G5TA multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. The C317C150J2G5TA MLCC capacitor has a radial termination style. Its capacitance value is 15pF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

