KEMET CorporationC315C150K2G5TACapacitor cerámico multicapa

Cap Ceramic 15pF 200V C0G 10% Radial 2.54mm 125°C Bag

Due to the use of different ceramic dielectric materials used in this C315C150K2G5TA multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 200 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. The C315C150K2G5TA MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 15pF.

Import TariffMay apply to this part

1,165 piezas: Se puede enviar en 2 días

    Total$0.05Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1849+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Méjico
      • In Stock: 1,165 piezas
      • Price: $0.0475

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.