KEMET CorporationC2220C225MAR2C7186Capacitor cerámico multicapa
Cap Ceramic 2.2uF 250V X7R 20% 2 Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 250VDC | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 6 X 5 X 5 | |
| 2 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 5 | |
| 0.8 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C2220C225MAR2C7186 multilayer ceramic capacitor from Kemet! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 6 mm long, 5 mm tall and 5 mm deep. Its capacitance value is 2.2uF. The C2220C225MAR2C7186 MLCC capacitor has a j lead termination style.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

