KEMET CorporationC1812X103KGRACTUCapacitor cerámico multicapa
Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 2000VDC | |
| Low | |
| X7R | |
| Flexible Termination | |
| Yes | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 2.5 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.5 | |
| ±0.4 | |
| ±0.3 | |
| ±0.2 |
Due to the use of different ceramic dielectric materials used in this C1812X103KGRACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.01uF. This product is 4.5 mm long, 2.5 mm tall and 3.2 mm deep. This device is made with flexiterm technology. It has a tolerance of 10%.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

