KEMET CorporationC1210F474K1RACTUCapacitor cerámico multicapa
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 OMD-CAP 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Open Mode | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 3.2 X 2.5 X 1.85 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.85 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1210F474K1RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with open mode technology. Its capacitance value is 0.47uF. This product is 3.2 mm long, 1.85 mm tall and 2.5 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

