Reduced Price

AmphenolC091 31G004 100 2Conector circular

Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Box

This C091 31G004 100 2 connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This female connector has 4 contacts that are plated with silver. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 100 °C. This product is 17.1 mm long with a diameter of 20 mm.

130 piezas: Se puede enviar en 3 días

    Total$66.29Price for 7

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 130 piezas
      • Price: $9.47

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.