KEMET CorporationC0402C225M9PAC7867Capacitor cerámico multicapa
Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
Use its standard classification system to find out what this C0402C225M9PAC7867 multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 2.2uF. It has a tolerance of 20%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

