| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 91 | |
| 2% | |
| 1300 | |
| 2.7 | |
| 0.5 | |
| 10 | |
| 250 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 92.8 | |
| 0.075%/°C | |
| 89.2 | |
| Ammo | |
| 0.31 | |
| Diameter | 2.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX85B91-TAP zener diode from Vishay. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 10 mA. Its test current is 2.7 mA. Its maximum power dissipation is 1300 mW. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 91 V and a voltage tolerance of 2%. It is made in a single configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

