onsemiBZX84C5V1LT3GZener

Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX84C5V1LT3G zener diode from ON Semiconductor. Its maximum leakage current is 2 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Total en Stock: 291,492 piezas

Regional Inventory: 287,492

    Total$0.11Price for 1

    287,492 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2223+
      Manufacturer Lead Time:
      41 semanas
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.1098
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2223+
      Manufacturer Lead Time:
      41 semanas
      Country Of origin:
      China
      • In Stock: 87,492 piezas
      • Price: $0.1098
    • (10000)

      Se puede enviar mañana

      Increment:
      10000
      Ships from:
      Estados Unidos de América
      Date Code:
      2523+
      Manufacturer Lead Time:
      41 semanas
      Country Of origin:
      Malaisia
      • In Stock: 200,000 piezas
      • Price: $0.0132
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      30 semanas
      • In Stock: 4,000 piezas
      • Price: $0.0537

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.