Reduced Price
Diodes IncorporatedBZX84C33S-7-FZener
Diode Zener Dual Anti Parallel 33V 6.06% 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Anti Parallel | |
| 33 | |
| 6.06% | |
| 0.9 | |
| 200 | |
| 2 | |
| 0.1 | |
| 80 | |
| 200 | |
| -65 | |
| 150 | |
| 30.4mV/°C | |
| Tape and Reel | |
| 0.006 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C33S-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 2 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual anti parallel configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

