Micro Commercial ComponentsBZX84C20-TPZener

Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C20-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 350 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. It is made in a single configuration.

12,000 piezas: Se puede enviar en 2 días

    Total$26.40Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2543+
      Manufacturer Lead Time:
      14 semanas
      • In Stock: 12,000 piezas
      • Price: $0.0088

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.