| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 0.9 | |
| 500 | |
| 2 | |
| 0.05 | |
| 0.25 | |
| 80 | |
| 50 | |
| -65 | |
| 200 | |
| 32 | |
| 25.7mV/K | |
| 28 | |
| Tape and Reel | |
| Diameter | 1.85(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.25(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX79-C30,113 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 2 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

