NXP SemiconductorsBZX79-C15,113Zener

Diode Zener Single 15V 5% 500mW 2-Pin ALF T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX79-C15,113 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 14.7 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.